New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      PolySwitch AHEF Series Radial Leaded PPTCs:

                      9 Products Found
                      Find a huge range of PolySwitch AHEF Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      AHEF300
                      LITTELFUSE AHEF300
                      45P6487

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 3 A
                      6. 6 A
                      7. 5 s
                      8. Rectangular
                      Each
                      1+
                      $1.240
                      10+
                      $0.953
                      25+
                      $0.871
                      50+
                      $0.789
                      100+
                      $0.729
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      PolySwitch AHEF Series
                      32VDC
                      3A
                      6A
                      5s
                      Rectangular
                      100A
                      5.84mm
                      -
                      10.2mm
                      3.8mm
                      15.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      AHEF100
                      LITTELFUSE AHEF100
                      38AC0705

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. FUSE
                      2. RESETTABLE PTC
                      3. 32VDC
                      4. 1A
                      5. THT
                      Each
                      1+
                      $1.090
                      10+
                      $0.830
                      25+
                      $0.759
                      50+
                      $0.688
                      100+
                      $0.636
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      1A
                      1.9A
                      6.2s
                      Round
                      100A
                      5.8mm
                      9.7mm
                      -
                      3mm
                      13.6mm
                      -40°C
                      125°C
                      AEC-Q200
                      RF3356-000
                      LITTELFUSE RF3356-000
                      34AC5555

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 1 A
                      6. 1.9 A
                      7. 6.2 s
                      8. Round
                      Each
                      1+
                      $1.420
                      10+
                      $1.080
                      25+
                      $0.934
                      50+
                      $0.787
                      100+
                      $0.676
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      1A
                      1.9A
                      6.2s
                      Round
                      100A
                      0.23"
                      0.38"
                      -
                      0.12"
                      0.54"
                      -40°C
                      125°C
                      AEC-Q200
                      RF3055-000
                      LITTELFUSE RF3055-000
                      34AC5417

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 500 mA
                      6. 1 A
                      7. 3 s
                      8. Round
                      Each
                      1+
                      $1.410
                      10+
                      $1.000
                      25+
                      $0.890
                      50+
                      $0.780
                      100+
                      $0.662
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      500mA
                      1A
                      3s
                      Round
                      100A
                      5.8mm
                      7.4mm
                      -
                      3.3mm
                      12.7mm
                      -40°C
                      125°C
                      AEC-Q200
                      RF3360-000
                      LITTELFUSE RF3360-000
                      34AC5559

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 10 A
                      6. 20 A
                      7. 15 s
                      8. Rectangular
                      Each
                      1+
                      $1.050
                      25+
                      $1.050
                      100+
                      $1.050
                      250+
                      $1.050
                      500+
                      $1.050
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      10A
                      20A
                      15s
                      Rectangular
                      100A
                      10.9mm
                      -
                      23.5mm
                      4mm
                      27.9mm
                      -40°C
                      125°C
                      AEC-Q200
                      RF3358-000
                      LITTELFUSE RF3358-000
                      81AH9194

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 100A
                      4. 32V ROHS COMPLIANT: YES
                      Each
                      1+
                      $2.140
                      25+
                      $1.770
                      100+
                      $1.630
                      250+
                      $1.490
                      500+
                      $1.320
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      5A
                      10A
                      9s
                      Rectangular
                      100A
                      5.8mm
                      -
                      14mm
                      3.8mm
                      24.1mm
                      -40°C
                      125°C
                      AEC-Q200
                      RF3357-000
                      LITTELFUSE RF3357-000
                      81AH9193

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. PPTC RESETTABLE FUSE
                      2. AEC-Q200
                      3. 100A
                      4. 32V ROHS COMPLIANT: YES
                      Each
                      1+
                      $1.560
                      10+
                      $1.160
                      25+
                      $1.070
                      50+
                      $0.968
                      100+
                      $0.879
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch AHEF Series
                      32VDC
                      3A
                      6A
                      5s
                      Rectangular
                      100A
                      5.84mm
                      -
                      10.2mm
                      3.8mm
                      15.5mm
                      -40°C
                      125°C
                      AEC-Q200
                      AHEF1000
                      LITTELFUSE AHEF1000
                      45P6485

                      Data Sheet

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 10 A
                      6. 20 A
                      7. 15 s
                      8. Rectangular
                      Each
                      Pricing is unavailable. Please contact customer services.
                      Through Hole
                      PolySwitch AHEF Series
                      32VDC
                      10A
                      20A
                      15s
                      Rectangular
                      100A
                      10.9mm
                      -
                      23.5mm
                      4mm
                      27.9mm
                      -40°C
                      125°C
                      AEC-Q200
                      AHEF500
                      LITTELFUSE AHEF500
                      45P6488

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch AHEF Series
                      4. 32 VDC
                      5. 5 A
                      6. 10 A
                      7. 9 s
                      8. Rectangular
                      Each
                      1+
                      $1.780
                      10+
                      $1.360
                      25+
                      $1.250
                      50+
                      $1.130
                      100+
                      $1.050
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      PolySwitch AHEF Series
                      32VDC
                      5A
                      10A
                      9s
                      Rectangular
                      100A
                      5.8mm
                      -
                      14mm
                      3.8mm
                      24.1mm
                      -40°C
                      125°C
                      AEC-Q200
                      ComparePrice forQuantity
                      1-9 of 9 items
                      of 1 page(s)