Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF1000
Newark Part No.45P6485
Product RangePolySwitch AHEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF1000
Newark Part No.45P6485
Product RangePolySwitch AHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch AHEF Series
Holding Current10A
Trip Current20A
Voltage Rating32VDC
Time to Trip15s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max125°C
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness4mm
Height27.9mm
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
10A
Voltage Rating
32VDC
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Lead Spacing
10.9mm
Length
23.5mm
Height
27.9mm
SVHC
To Be Advised
Product Range
PolySwitch AHEF Series
Trip Current
20A
Time to Trip
15s
Fuse Shape
Rectangular
Current Rating Max
100A
Diameter
-
Thickness
4mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for AHEF1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate