New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      RF3354-000

                      Resettable Fuse, PPTC, PolySwitch AHRF Series, 16 VDC, 15 A, 33 A, 20 s, Square

                      Date/Lot Code

                      LITTELFUSE RF3354-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRF3354-000
                      Newark Part No.34AC5553
                      Product RangePolySwitch AHRF Series
                      250 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.380
                      25+$1.980
                      100+$1.600
                      250+$1.350
                      500+$1.240
                      1000+$1.110
                      2500+$1.060
                      5000+$1.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRF3354-000
                      Newark Part No.34AC5553
                      Product RangePolySwitch AHRF Series
                      Product RangePolySwitch AHRF Series
                      Voltage Rating16VDC
                      Holding Current15A
                      Trip Current33A
                      Time to Trip20s
                      Fuse ShapeSquare
                      Current Rating Max100A
                      Lead Spacing0.43"
                      Diameter-
                      Length0.93"
                      Thickness0.14"
                      Height1.13"
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q200
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      PolySwitch AHRF Series

                      Holding Current

                      15A

                      Time to Trip

                      20s

                      Current Rating Max

                      100A

                      Diameter

                      -

                      Thickness

                      0.14"

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Voltage Rating

                      16VDC

                      Trip Current

                      33A

                      Fuse Shape

                      Square

                      Lead Spacing

                      0.43"

                      Length

                      0.93"

                      Height

                      1.13"

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code