Radial Leaded PPTCs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $0.968 250+ $0.743 500+ $0.666 1000+ $0.605 5000+ $0.554 | Min: 5 / Mult: 5 | - | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 21.2mm | 5.3mm | 27.4mm | -20°C | 85°C | - | ||||
LITTELFUSE | Each | 1+ $2.510 25+ $2.020 100+ $1.740 250+ $1.670 500+ $1.600 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 11.4mm | 21.2mm | 5.3mm | 27.4mm | -40°C | 85°C | - | ||||
22AM0886 RoHS | MULTICOMP PRO | Each | 1+ $0.751 | Min: 5 / Mult: 5 | - | 277V | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | 5.3mm | 24.5mm | -20°C | 85°C | - | |||
12AM2336 RoHS | Each | 1+ $2.340 10+ $1.890 25+ $1.770 50+ $1.630 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | 5.3mm | 24.5mm | -20°C | 85°C | AEC-Q200 |