Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR125S-240Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AC1369
Product RangePolySwitch LVR
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 25+ | $2.020 |
| 100+ | $1.600 |
| 250+ | $1.480 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR125S-240Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AC1369
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current1.25A
Trip Current2.5A
Time to Trip23s
Fuse ShapeRound
Current Rating Max12.5A
Lead Spacing11.4mm
Diameter21.2mm
Length-
Thickness5.3mm
Height27.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
1.25A
Time to Trip
23s
Current Rating Max
12.5A
Diameter
21.2mm
Thickness
5.3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
2.5A
Fuse Shape
Round
Lead Spacing
11.4mm
Length
-
Height
27.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
