Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.660 25+ $1.550 50+ $1.440 100+ $1.360 250+ $1.250 More Pricing... | Min: 10 / Mult: 10 | - | MF-RM | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | - | |||||
LITTELFUSE | Each | 1+ $2.080 10+ $1.670 25+ $1.560 50+ $1.450 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | - | ||||
Each | 1+ $2.130 10+ $1.700 25+ $1.570 50+ $1.450 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 0.23" | 0.55" | 0.16" | 0.88" | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.693 250+ $0.531 500+ $0.477 1000+ $0.433 5000+ $0.397 | Min: 10 / Mult: 10 | - | - | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | - | ||||
83AK1305 RoHS | Each | 1+ $0.766 10+ $0.700 25+ $0.682 50+ $0.662 100+ $0.631 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRE Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 7A | 5.1mm | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | AEC-Q200 | ||||
Each | 1+ $0.644 10+ $0.644 25+ $0.644 50+ $0.644 100+ $0.644 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | - | |||||
Each | 2500+ $0.965 | Min: 3000 / Mult: 3000 | Through Hole | MF-RM Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.1mm | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | - |