Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF17956-000
Newark Part No.34AC3130
Product RangePolySwitch LVR Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.620 |
25+ | $1.490 |
50+ | $1.370 |
100+ | $1.240 |
500+ | $1.100 |
1000+ | $0.968 |
2500+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF17956-000
Newark Part No.34AC3130
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240V
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing0.23"
Diameter-
Length0.55"
Thickness0.16"
Height0.88"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
0.16"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.55"
Height
0.88"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability