Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMF-RL35-0
Newark Part No.16M5465
Product RangeCMF-RL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.570 |
| 2500+ | $0.533 |
Price for:Each
Minimum: 2400
Multiple: 300
$1,368.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL35-0
Newark Part No.16M5465
Product RangeCMF-RL Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeCMF-RL Series
Voltage Rating220VAC
Holding Current75mA
Trip Current150mA
Time to Trip0.15s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.08mm
Diameter-
Length9.8mm
Thickness5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5.08mm
Length
9.8mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CMF-RL Series
Holding Current
75mA
Time to Trip
0.15s
Current Rating Max
3A
Diameter
-
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate