Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RX012/250-2.
Newark Part No.27AC8871
Product RangeMF-RX/250 Series
Technical Datasheet
24,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.312 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$468.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX012/250-2.
Newark Part No.27AC8871
Product RangeMF-RX/250 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RX/250 Series
Voltage Rating60VDC
Holding Current120mA
Trip Current-
Time to Trip-
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.1mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
-
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.5mm
Height
11mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-RX/250 Series
Holding Current
120mA
Time to Trip
-
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate