Radial Leaded PPTCs:
25 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $1.280 250+ $0.976 500+ $0.877 1000+ $0.797 5000+ $0.729 | Min: 5 / Mult: 5 | - | - | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
Each | 1+ $1.940 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.840 25+ $3.010 100+ $2.380 250+ $2.210 500+ $2.030 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 16R Series | 16VDC | 14A | 23.8A | 9s | Rectangular | 100A | 10.2mm | 23.5mm | 3.5mm | 27.9mm | -40°C | 85°C | - | |||||
Each | 1+ $1.910 10+ $1.510 25+ $1.390 50+ $1.270 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF Series | 16VDC | 14A | 23.8A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 27.9mm | -40°C | 85°C | - | |||||
Each | 1+ $1.150 10+ $0.837 25+ $0.752 50+ $0.669 100+ $0.579 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.84mm | 12.2mm | 3.81mm | 18.3mm | -40°C | 85°C | - | |||||
34AC5524 RoHS | Each | 1+ $2.090 10+ $1.640 25+ $1.520 50+ $1.390 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RHEF Series | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 0.43" | 0.69" | 0.12" | 1.04" | -40°C | 125°C | - | ||||
Each | 1+ $1.440 10+ $1.340 25+ $1.240 50+ $1.150 100+ $1.080 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 5A | 9A | 9s | Rectangular | 100A | 5.1mm | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.050 10+ $1.770 25+ $1.370 50+ $1.290 | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.560 25+ $2.170 100+ $2.030 250+ $1.890 500+ $1.730 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.327 250+ $0.251 500+ $0.226 1000+ $0.205 5000+ $0.187 | Min: 10 / Mult: 10 | - | MC36 | 30VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
58AJ2497 RoHS | Each | 1+ $0.558 250+ $0.427 500+ $0.384 1000+ $0.349 5000+ $0.319 | Min: 10 / Mult: 10 | - | MC36 | 16VDC | 8A | 13.6A | 9s | Rectangular | 100A | 5.1mm | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | - | ||||
1+ $2.130 10+ $2.020 25+ $1.820 50+ $1.640 100+ $1.490 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PolySwitch RHEF Series | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 0.43" | 0.69" | 0.12" | 1.04" | -40°C | 125°C | - | ||||||
Each | 1+ $1.370 250+ $1.050 500+ $0.939 1000+ $0.852 5000+ $0.779 | Min: 5 / Mult: 5 | - | - | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.1mm | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | - | |||||
86AK6887 RoHS | Each | 1+ $1.820 10+ $1.640 25+ $1.510 50+ $1.360 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | MF-RHS Series | 16VDC | 9A | 18A | 9s | Rectangular | 100A | 10.2mm | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.664 | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF Series | 16VDC | 14A | 27.3A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 28.7mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $0.194 10+ $0.194 25+ $0.194 50+ $0.194 100+ $0.194 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 12.2mm | 3.6mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.181 10+ $0.181 25+ $0.181 50+ $0.181 100+ $0.181 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | |||||
1000+ $0.423 | Min: 1500 / Mult: 1 Min: 1500 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 12.2mm | 3.81mm | 18.3mm | -40°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.433 5000+ $0.423 10000+ $0.390 20000+ $0.364 30000+ $0.340 More Pricing... | Min: 1500 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 12.2mm | 3.81mm | 18.3mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch AGRF Series | 16VDC | 14A | 27.3A | 9s | Rectangular | 100A | 10.9mm | 23.5mm | 3.5mm | 28.7mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.327 5000+ $0.320 10000+ $0.295 20000+ $0.275 30000+ $0.257 More Pricing... | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1000+ $0.319 | Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
2500+ $0.320 | Min: 3000 / Mult: 1 Min: 3000 / Mult: 1 | Through Hole | 0ZRG Series | 16VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | ||||||
2500+ $0.547 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | Through Hole | PolyTron PTR016V Series | 16VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5mm | 8.9mm | 3.1mm | 15.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.590 10+ $2.190 25+ $1.990 50+ $1.780 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | - | BK250 Series | 250VAC | 400mA | 800mA | 9s | Rectangular | 10A | 5.1mm | 11.2mm | 4.6mm | 17mm | -40°C | 85°C | - |