Print Page
PTR016V0160-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 1.6 A, 3.2 A, 9 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0160-TR
Newark Part No.39T9716
Product RangePolyTron PTR016V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2500+ | $0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,641.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0160-TR
Newark Part No.39T9716
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current1.6A
Trip Current3.2A
Voltage Rating16VDC
Time to Trip9s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length8.9mm
Thickness3.1mm
Height15.2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.6A
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5mm
Length
8.9mm
Height
15.2mm
Product Range
PolyTron PTR016V Series
Trip Current
3.2A
Time to Trip
9s
Fuse Shape
Rectangular
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for PTR016V0160-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate