Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4127-000
Newark Part No.34AC5653
Product RangePolySwitch 2Pro Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.670 |
| 25+ | $1.550 |
| 50+ | $1.420 |
| 100+ | $1.280 |
| 500+ | $1.140 |
| 1000+ | $1.010 |
| 2500+ | $0.939 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4127-000
Newark Part No.34AC5653
Product RangePolySwitch 2Pro Series
Product RangePolySwitch 2Pro Series
Voltage Rating260VDC
Holding Current150mA
Trip Current300mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max-
Lead Spacing0.1"
Diameter0.47"
Length-
Thickness0.26"
Height0.59"
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 2Pro Series
Holding Current
150mA
Time to Trip
3s
Current Rating Max
-
Diameter
0.47"
Thickness
0.26"
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
260VDC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
0.1"
Length
-
Height
0.59"
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability