Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4130-000
Newark Part No.34AC5655
Product RangePolySwitch 2Pro Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $3.020 |
| 100+ | $2.710 |
| 250+ | $2.330 |
| 500+ | $2.170 |
| 1000+ | $2.030 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4130-000
Newark Part No.34AC5655
Product RangePolySwitch 2Pro Series
Technical Datasheet
Product RangePolySwitch 2Pro Series
Voltage Rating430VDC
Holding Current150mA
Trip Current300mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max-
Lead Spacing0.2"
Diameter0.47"
Length-
Thickness0.29"
Height0.67"
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 2Pro Series
Holding Current
150mA
Time to Trip
3s
Current Rating Max
-
Diameter
0.47"
Thickness
0.29"
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
430VDC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.67"
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability