Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoZEPTOSMDC0011F
Newark Part No.82AH0214
Product RangePolySwitch zeptoSMDC Series
Technical Datasheet
13,043 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.232 |
25+ | $0.232 |
100+ | $0.232 |
250+ | $0.232 |
500+ | $0.232 |
1000+ | $0.232 |
2500+ | $0.232 |
5000+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoZEPTOSMDC0011F
Newark Part No.82AH0214
Product RangePolySwitch zeptoSMDC Series
Technical Datasheet
PPTC Case Style0201 (0603 Metric)
Product RangePolySwitch zeptoSMDC Series
Voltage Rating13VDC
Holding Current11mA
Trip Current80mA
Time to Trip0.02s
Current Rating Max82mA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0201 (0603 Metric)
Voltage Rating
13VDC
Trip Current
80mA
Current Rating Max
82mA
Operating Temperature Max
60°C
SVHC
To Be Advised
Product Range
PolySwitch zeptoSMDC Series
Holding Current
11mA
Time to Trip
0.02s
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability