New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Resettable Fuses
                                                                                                  5. Surface Mount PPTCs
                                                                                                  Print Page

                                                                                                  F02483-000

                                                                                                  Resettable Fuse, PPTC, PolySwitch TS600 Series, 60 VDC, 200 mA, 400 mA, 10 s

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE F02483-000
                                                                                                  LITTELFUSE F02483-000
                                                                                                  LITTELFUSE F02483-000
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoF02483-000
                                                                                                  Newark Part No.76T4581
                                                                                                  Product RangePolySwitch TS600 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$3.850
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 900
                                                                                                  Multiple: 300
                                                                                                  $3,465.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoF02483-000
                                                                                                  Newark Part No.76T4581
                                                                                                  Product RangePolySwitch TS600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PPTC Case Style-
                                                                                                  Thermistor MountingSMD
                                                                                                  Product RangePolySwitch TS600 Series
                                                                                                  Holding Current200mA
                                                                                                  Trip Current400mA
                                                                                                  Voltage Rating60VDC
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Time to Trip10s
                                                                                                  Operating Temperature Max85°C
                                                                                                  Current Rating Max3A
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  PPTC Case Style

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PolySwitch TS600 Series

                                                                                                  Trip Current

                                                                                                  400mA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Thermistor Mounting

                                                                                                  SMD

                                                                                                  Holding Current

                                                                                                  200mA

                                                                                                  Voltage Rating

                                                                                                  60VDC

                                                                                                  Time to Trip

                                                                                                  10s

                                                                                                  Current Rating Max

                                                                                                  3A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.