Print Page
Image is for illustrative purposes only. Please refer to product description.
3,864 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 10+ | $0.487 |
| 100+ | $0.394 |
| 500+ | $0.376 |
| 1000+ | $0.360 |
| 2500+ | $0.335 |
| 12000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD4700SNT1G
Newark Part No.20X0240
Technical Datasheet
Product Range-
On State Voltage max (VT)1.2V
Gate Trigger Current Max-
On State Current Max1.3A
Average On State Current1.3A
On State RMS Current1A
LED Shunt Case StylePOWERMITE
Thyristor Case Style457-04
No. of Pins2Pins
Operating Temperature Min-40°C
Peak Non Repetitive Surge Current-
Operating Temperature Max150°C
Holding Current Max12mA
Peak Repetitive Off State Voltage10V
Gate Trigger Voltage Max-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Gate Trigger Current Max
-
Average On State Current
1.3A
LED Shunt Case Style
POWERMITE
No. of Pins
2Pins
Peak Non Repetitive Surge Current
-
Holding Current Max
12mA
Gate Trigger Voltage Max
-
SVHC
Lead (27-Jun-2024)
On State Voltage max (VT)
1.2V
On State Current Max
1.3A
On State RMS Current
1A
Thyristor Case Style
457-04
Operating Temperature Min
-40°C
Operating Temperature Max
150°C
Peak Repetitive Off State Voltage
10V
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability