Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF12A-M3-08
Newark Part No.57AJ0652
Product RangeeSMP SMF Series
Technical Datasheet
25,760 In Stock
Need more?
691 Delivery in 1-3 Business Days(US stock)
25069 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $0.079 |
| 10+ | $0.079 |
| 25+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF12A-M3-08
Newark Part No.57AJ0652
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max19.9V
Product RangeeSMP SMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Operating Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-219AB (SMF)
Power Dissipation Pd1kW
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
19.9V
TVS Polarity
Unidirectional
Operating Voltage
12V
Diode Case Style
DO-219AB (SMF)
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Product Range
eSMP SMF Series
Reverse Standoff Voltage
12V
Clamping Voltage Max
19.9V
Power Dissipation Pd
1kW
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SMF12A-M3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate