TVS Varistors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.460 10+ $1.090 25+ $0.993 50+ $0.943 100+ $0.893 More Pricing... | Min: 1 / Mult: 1 | 510V | 675V | LA Series | 1.35kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 110J | - | |||||
Each | 1+ $71.160 5+ $65.570 10+ $61.410 | Min: 1 / Mult: 1 | 510V | 675V | DB Series | 1.35kV | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 700J | - | |||||
Each | 1+ $1.350 10+ $0.850 25+ $0.716 50+ $0.643 100+ $0.569 More Pricing... | Min: 1 / Mult: 1 | 510V | 675V | LA Series | 1.35kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 63J | - | |||||
Each | 1+ $0.779 | Min: 1 / Mult: 1 | 550V | 745V | SV | 1.35kV | Disc 14mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 330J | - | |||||
Each | 1+ $79.360 5+ $75.120 10+ $70.870 25+ $66.610 50+ $63.260 | Min: 1 / Mult: 1 | 510V | 675V | DA Series | 1.35kV | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 700J | - | |||||
Each | 1+ $3.300 25+ $1.850 100+ $1.620 250+ $1.380 500+ $1.270 More Pricing... | Min: 1 / Mult: 1 | 510V | - | C-III Series | 1.35kV | Disc 20mm | Metal Oxide Varistor (MOV) | 9kA | -55°C | 85°C | 440J | - | |||||
Each | 1+ $4.920 10+ $3.410 25+ $3.300 50+ $3.170 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | SV | 1.35kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 85°C | 815J | - | |||||
Each | 1+ $2.140 10+ $1.330 25+ $1.280 50+ $1.220 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | SV | 1.35kV | Disc 10mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 168J | - | |||||
94AK0727 RoHS | LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.200 10+ $2.940 25+ $2.810 50+ $2.650 100+ $2.480 | Min: 1 / Mult: 1 | 510V | 670V | SM10 Series | 1.35kV | SMD | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | 86J | AEC-Q200 | |||
Each | 100+ $27.780 250+ $27.100 | Min: 180 / Mult: 30 | 510V | 675V | TMOV34S Series | 1.35kV | Square 34mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 700J | - |