Print Page
2,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.920 |
10+ | $3.410 |
25+ | $3.300 |
50+ | $3.170 |
100+ | $2.710 |
500+ | $2.270 |
1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSV550K23BL1
Newark Part No.45AJ8624
Product RangeSV
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeSV
Clamping Voltage Vc Max1.35kV
Varistor Case StyleDisc 23mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS15kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)815J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
550V
Product Range
SV
Varistor Case Style
Disc 23mm
Peak Surge Current @ 8/20µS
15kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.35kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
815J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability