Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72590D160H60.
Newark Part No.14AC8679
Product RangeB72590 Series
Technical Datasheet
20,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 20000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72590D160H60.
Newark Part No.14AC8679
Product RangeB72590 Series
Technical Datasheet
Voltage Rating VAC-
TVS PolarityBidirectional
Voltage Rating VDC16V
Reverse Standoff Voltage16V
Product RangeB72590 Series
Clamping Voltage Max290V
Clamping Voltage Vc Max290V
Diode Case Style0402
Varistor Case Style0402 [1005 Metric]
No. of Pins2Pins
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Minimum Breakdown Voltage65V
Operating Temperature Min-40°C
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Peak Energy (10/1000uS)-
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Voltage Rating VAC
-
Voltage Rating VDC
16V
Product Range
B72590 Series
Clamping Voltage Vc Max
290V
Varistor Case Style
0402 [1005 Metric]
Varistor Type
Multilayer Varistor (MLV)
Minimum Breakdown Voltage
65V
Maximum Breakdown Voltage
-
Peak Energy (10/1000uS)
-
Qualification
-
SVHC
No SVHC (14-Jun-2023)
TVS Polarity
Bidirectional
Reverse Standoff Voltage
16V
Clamping Voltage Max
290V
Diode Case Style
0402
No. of Pins
2Pins
Peak Surge Current @ 8/20µS
-
Operating Temperature Min
-40°C
Peak Pulse Power Dissipation
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate