New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Varistors
                                                                                                  Print Page

                                                                                                  V142BB60

                                                                                                  TVS Varistor, 1.4 kV, 1.75 kV, BB Series, 3.6 kV, Disc 60mm, Metal Oxide Varistor (MOV)

                                                                                                  Date/Lot Code

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE V142BB60
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoV142BB60
                                                                                                  Newark Part No.25R6228
                                                                                                  Product RangeBB Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$326.200$178.610
                                                                                                  5+$312.020$178.610
                                                                                                  10+$297.840$178.610
                                                                                                  25+$283.680$178.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $178.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoV142BB60
                                                                                                  Newark Part No.25R6228
                                                                                                  Product RangeBB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating VAC1.4kV
                                                                                                  Voltage Rating VDC1.75kV
                                                                                                  Product RangeBB Series
                                                                                                  Clamping Voltage Vc Max3.6kV
                                                                                                  Varistor Case StyleDisc 60mm
                                                                                                  Varistor TypeMetal Oxide Varistor (MOV)
                                                                                                  Peak Surge Current @ 8/20µS70kA
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Peak Energy (10/1000uS)5000J
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BB series Industrial High Energy Terminal Heavy Duty Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BB series feature improved creep and strike capability to minimize breakdown along the package surface, a package design that provides complete electrical isolation of the disc subassembly and rigid terminals to ensure secure wire contacts.

                                                                                                  • High energy absorption capability WTM BB series 10000J
                                                                                                  • Wide operating voltage range VM(AC)RMS BB series 1100 to 2800V
                                                                                                  • Rigid terminals for secure wire contact
                                                                                                  • Case design provides complete electrical isolation of disc subassembly
                                                                                                  • Littelfuse largest packaged disc 60mm diameter
                                                                                                  • No derating up to 85°C ambient

                                                                                                  Applications

                                                                                                  Safety, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating VAC

                                                                                                  1.4kV

                                                                                                  Product Range

                                                                                                  BB Series

                                                                                                  Varistor Case Style

                                                                                                  Disc 60mm

                                                                                                  Peak Surge Current @ 8/20µS

                                                                                                  70kA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Voltage Rating VDC

                                                                                                  1.75kV

                                                                                                  Clamping Voltage Vc Max

                                                                                                  3.6kV

                                                                                                  Varistor Type

                                                                                                  Metal Oxide Varistor (MOV)

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Peak Energy (10/1000uS)

                                                                                                  5000J

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code