Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.560 |
25+ | $1.440 |
50+ | $1.370 |
100+ | $1.330 |
200+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMJ6HFD2
Newark Part No.45W8823
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingThrough Hole Vertical
Contact PlatingGold over Silver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The NMJ6HFD2 from Neutrik is a switched 1/4" stereo jack with a full threaded nose and straight PCB pins. It has a wide body and extremely durable contacts and mates with all stereo A-gauge plugs according to EIA RS453 standard.
- Available with 3 switching contacts
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring as a locking device
- Greater than 10000 mating cycles
- Rated current per switch contact is 0.5A at 50V
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Switched 1/4" stereo jack, Mounting nut.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Gold over Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Vertical
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability