Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No280FPKG
Newark Part No.95AC0691
Product Range280F Series
Also Known As280F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No280FPKG
Newark Part No.95AC0691
Product Range280F Series
Also Known As280F
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.3mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range280F Series
SVHCTo Be Advised
Product Overview
280FPKG is a 1/4inch plug. It takes the same great plug finger design and matches it with a sleek, redesigned handle and a true flex relief. The 280F offers modern looks, improved performance, and incredible value for critical applications from audio to electronics. The unique rubber flex relief in the 280F series eliminates harsh bends and protects your cable where it needs it most.
- Solder lugs termination style
- 2 (Mono) conductor
- Accepted cable diameter range from 0.220" (5.6mm) - 0.190" (4.8mm)
- Individually kitted and bagged
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.3mm
Contact Plating
Nickel Plated Contacts
Product Range
280F Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate