New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      205690-2

                      Connector, AMP M Series, 28 Contacts, 6.35 mm, Receptacle, Screw, 4 Rows

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 205690-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No205690-2
                      Newark Part No.52F2868
                      Product RangeAMP M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      300 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.590
                      5+$50.280
                      10+$46.960
                      25+$44.920
                      50+$43.480
                      100+$42.020
                      250+$39.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No205690-2
                      Newark Part No.52F2868
                      Product RangeAMP M Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAMP M Series
                      No. of Contacts28Contacts
                      Pitch Spacing6.35mm
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypeScrew
                      No. of Rows4Rows
                      Row Pitch6.35mm
                      Contact Material-
                      Contact Plating-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • M series housing for female socket
                      • 28 number of positions with 0.25" centerline (pitch)
                      • 4 number of row
                      • 1800VAC operating voltage
                      • 13A contact current rating
                      • Crimp panel mount feature type
                      • Panel mount connector mounting type 
                      • Black phenolic housing material
                      • 30 to 14AWG wire size
                      • Operating temperature range  from -55 to 150°C

                      Technical Specifications

                      Product Range

                      AMP M Series

                      Pitch Spacing

                      6.35mm

                      Contact Termination Type

                      Screw

                      Row Pitch

                      6.35mm

                      Contact Plating

                      -

                      No. of Contacts

                      28Contacts

                      Gender

                      Receptacle

                      No. of Rows

                      4Rows

                      Contact Material

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code