New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      70-9296-001-003-006.

                      Contact, 9296 Series, Socket, Solder, Wire-to-Board Applications, 18 AWG, 26 AWG

                      KYOCERA AVX 70-9296-001-003-006.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No70-9296-001-003-006.
                      Newark Part No.26AC8532
                      Product Range9296 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42,500 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      2500+$0.248
                      5000+$0.244
                      10000+$0.239
                      15000+$0.238
                      25000+$0.237
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $620.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No70-9296-001-003-006.
                      Newark Part No.26AC8532
                      Product Range9296 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range9296 Series
                      Contact GenderSocket
                      Contact Termination TypeSolder
                      For Use WithWire-to-Board Applications
                      Wire Size AWG Max18AWG
                      Wire Size AWG Min26AWG
                      Current Rating12A
                      Contact MaterialPhosphor Bronze
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Product Range

                      9296 Series

                      Contact Termination Type

                      Solder

                      Wire Size AWG Max

                      18AWG

                      Current Rating

                      12A

                      Contact Plating

                      Tin Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      Wire-to-Board Applications

                      Wire Size AWG Min

                      26AWG

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate