Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393367-1
Newark Part No.82K8950
Product RangeAMP GET 0.64 Series
Technical Datasheet
19,045 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.100 |
25+ | $0.092 |
100+ | $0.092 |
250+ | $0.092 |
500+ | $0.092 |
1000+ | $0.085 |
2500+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393367-1
Newark Part No.82K8950
Product RangeAMP GET 0.64 Series
Technical Datasheet
Product RangeAMP GET 0.64 Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP GET 0.64 Pin & Socket Housings
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Current Rating6A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
1393367-1 is a Get .64 connector system, automotive receptacle terminal and tab.
- F-Crimp termination method to wire & cable
- 9A typical current rating
- Stamped & formed contact fabrication
- Gold shunted and tin (Sn) interface plating and wire contact termination area plating material
- Compatible with copper wire base material
- 1.10 to 1.65mm insulation diameter
- 0.22 to 0.35mm² wire size/ 24 – 22AWG wire size
- 180° receptacle style
Technical Specifications
Product Range
AMP GET 0.64 Series
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
6A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP GET 0.64 Pin & Socket Housings
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability