New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      429915

                      Contact, ULTEMate Series, Socket, Crimp, Quick Connect Mains Connectors, 16 AWG, 16 AWG

                      DEUTSCH - TE CONNECTIVITY 429915
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No429915
                      Newark Part No.11R0173
                      Product RangeULTEMate Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      281 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.470
                      10+$8.540
                      25+$7.730
                      50+$7.330
                      100+$6.770
                      250+$6.480
                      500+$5.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No429915
                      Newark Part No.11R0173
                      Product RangeULTEMate Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeULTEMate Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      For Use WithQuick Connect Mains Connectors
                      Wire Size AWG Max16AWG
                      Wire Size AWG Min16AWG
                      Current Rating13A
                      Contact MaterialCopper
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 429915 is a Socket Crimp Contact made of copper with gold-plated finish. The ULTEMate series contact can be used with Quick connect mains connectors.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      ULTEMate Series

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Max

                      16AWG

                      Current Rating

                      13A

                      Contact Plating

                      Gold Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      Quick Connect Mains Connectors

                      Wire Size AWG Min

                      16AWG

                      Contact Material

                      Copper

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate