New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      5302

                      Connector Kit, Terminals & Splices

                      3M 5302
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5302
                      Newark Part No.94M6029
                      Product Range5302 Series
                      Also Known AsGTIN UPC EAN: 00054007122647
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$189.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $189.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5302
                      Newark Part No.94M6029
                      Product Range5302 Series
                      Also Known AsGTIN UPC EAN: 00054007122647
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeTerminals & Splices
                      Kit Contents15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips
                      Product Range5302 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 5302 is a motor lead pigtail Splicing Kit perfect to use with copper compression, 1-hole lugs. It is designed to splice motor lead cables to incoming feeder cables, including the accommodation of pigtail (stub) connections at 1000V or less. The kit can make 3 splices and can be used on cables that can withstand a maximum temperature of 194°F (90°C). It is designed for use with copper compression, 1-hole lugs. Its slip-on lug cover has EPDM rubber construction while the mastic strips in the kit seal moisture. After being crimped onto the cables, use this kit to insulate and seal the lugs that are bolted together in a pigtail configuration.

                      • Fast and simple installation
                      • No torches or heat source required
                      • No special tools required to install splice
                      • Thick walls to resist puncture and abrasion damage
                      • Easy re-entry

                      Applications

                      Industrial, Motor Drive & Control

                      Contents

                      3 Each of pigtail lug covers, Mastic sealing strips, Tubes of silicone grease and Locking pins plus an instruction sheet.

                      Technical Specifications

                      Connector Kit Type

                      Terminals & Splices

                      Product Range

                      5302 Series

                      Kit Contents

                      15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate