New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      689N02229011F0E

                      Connector Kit, Spring Loaded, Magnetic Connector

                      EDAC 689N02229011F0E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No689N02229011F0E
                      Newark Part No.83AK6639
                      Product Range689 Series
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No689N02229011F0E
                      Newark Part No.83AK6639
                      Product Range689 Series
                      Connector Kit TypeMagnetic Connector
                      Kit Contents2 Pcs of 685N0222P011F0E Plug & 686N02222011F0E Receptacle, 1 Position Magnetic Connector
                      Product Range689 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      689N02229011F0E is a magnetic spring-loaded (POGO pin) connector kit. The magnetic spring-loaded pogo pin connectors are a reliable, precision-made interconnect solution. EDAC spring-loaded magnetic pogo connectors have a long life span of up to 30,000 mating cycles making them the ideal choice for the fast-moving world of consumer electronics. The plugs and the sockets of the spring-loaded magnetic connector mate with a magnetic force to maintain a connection, while increasing the reliability and providing polarization. Assembled in high-temperature thermoplastic, each piece is precision machined to ensure a high-quality, low resistance connector.

                      • Magnets increase the reliability of the connection and provide polarization
                      • High-quality “tear away” design prevents damage caused by unintended disconnection
                      • Nylon insulator material, gold flash plating contact
                      • 2amps current rating, 5V voltage rating, 30milliohms contact resistance
                      • Dielectric withstanding voltage is 100V RMS at 60Hz
                      • Insulation resistance is 100Megaohms minimum
                      • Mechanical life is up to 30,000 mating cycles
                      • Operating temperature range from -30°C to +85°C
                      • Black housing insulation color, circular housing contact layout

                      Contents

                      1 position male magnetic spring-loaded connector (685N0222P011F0E), 1 position female magnetic spring-loaded connector (686N02222011F0E).

                      Technical Specifications

                      Connector Kit Type

                      Magnetic Connector

                      Product Range

                      689 Series

                      Kit Contents

                      2 Pcs of 685N0222P011F0E Plug & 686N02222011F0E Receptacle, 1 Position Magnetic Connector

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate