| Quantity | Price |
|---|---|
| 1+ | $22.230 |
Product Information
Product Overview
DGF100K is an engineers kit with 4 EMI adapters. L-com's male-female filtered adapters are a viable solution for companies that need to rework (retrofit) existing designs in their effort to reduce data destroying EMI/RFI. Easy installation and low cost have saved many engineers from costly re-designs. Similar to standard socket savers, except these adapters add a unique ferrite block that surrounds the contacts for instant EMI/RFI reduction. Typical applications are RS-232, RS-422, RS-485, serial.
- Ferrite block reduces EMI/RFI in existing designs
- Wired straight through for compatibility
- Gold plated contacts provide reliable connections with repeated mating cycles
- UL grade 94V-0 connector insulator satisfies flammability requirements
- Four D-sub sizes (DB9, DB15, DB25 and DB37), connectors are male – female
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
D-Sub Adaptor Kit
-
DGF9MF, DGF15MF, DGF25MF, DGF37MF D-Sub Adaptors
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate