Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10326-52F0-008
Newark Part No.50B147
Product Range10326 Series
Also Known AsGTIN UPC EAN: 04901690093654 JE150188280
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $17.600 | 
| 10+ | $16.810 | 
| 25+ | $15.320 | 
| 50+ | $14.530 | 
| 100+ | $14.110 | 
| 250+ | $12.610 | 
| 500+ | $11.900 | 
| 1000+ | $10.470 | 
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10326-52F0-008
Newark Part No.50B147
Product Range10326 Series
Also Known AsGTIN UPC EAN: 04901690093654 JE150188280
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use With26 Position Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10326 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 10326-52F0-008 is a 26-way unshielded plastic solder Junction Shell Plug with ground strap. This 103 series durable two-piece glass reinforced polyester backshell can be used with mini D ribbon 101XX-3000VE plug connectors. Outer shell made of glass reinforced polyester (PBT), cable clamp and ground plate made of stainless steel.
- Black colour
- Quick release metal latching mechanism
- Round straight exit
- UL94V-0 Flame-rated outer shell
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (15-Jan-2019)
For Use With
26 Position Connector
Cable Exit Angle
180°
Product Range
10326 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability