20 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $441.780 |
Product Information
Product Overview
The AD-1377-S-SPEC-CRIMP-TOOL from Raychem - TE Connectivity is a MiniSeal splice hand crimping tool. This tool is used for crimping wire terminations with MiniSeal splices. It has a pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice. The ratcheted release ensures full closure of the tool to help prevent undercrimping. The tool is calibrated with standard gauge pins or with TE calibration gauge AD-1386. It is qualified by MIL-DTL-22520/37-01. Pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice.
- Overall length is 230mm and weight is 350g
- Crimps MiniSeal splices, covering a wire range from 26 to 12AWG
- Ratchet controlled release handle
- Built-in ratchet system ensures full cycling of the tool and prevents early release
- Designed for an easy and smooth effort to achieve the crimp
- Inside cavities are polished to bring maximum reliability to the crimping operation
Technical Specifications
Hand
-
MiniSeal Splices, 12-26 AWG
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate