Need more?
Quantity | Price |
---|---|
1+ | $635.710 |
10+ | $616.910 |
25+ | $598.100 |
Product Overview
The CT-1700 is a manual controlled cycle Hand Crimping Tool crimps 8 to 2AWG non-insulated tubular terminals (S series) and copper flex conductor lugs, 8 to 1AWG copper code conductor lugs and splices and 6 to 4AWG dual rated aluminum lugs and splices and CTAPF10-16 to CTAPF3-12 copper taps. Includes 5-position and color coded rotating die. It features ergonomic tool design and assures operator comfort.
- Chemical-resistant polypropylene cushioned
- Non-slip handle
Applications
Maintenance & Repair
Warnings
Verify power is OFF before working on wiring with this tool. The cushioned grips are for the user's comfort and are not intended to insulate against shock while working on live electrical circuits.
Technical Specifications
Hand
-
Panduit Non-Insulated Tubular Terminals, Lugs, Splices & Taps
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate