Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,289.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3,289.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No59461
Newark Part No.54T9885
Crimp Tool TypeHand
For Use WithSplices and Terminals, 10-12 AWG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 59461 from AMP - TE Connectivity is a heavy head hand tool assembly. This STRATO-THERM terminal and splice hand crimping tool is used to crimp high temperature and heat resistant STRATOTHERM terminals and splices onto wire sizes 12AWG through 10AWG. The tool features head containing two stationary crimping dies (anvils) and two movable crimping dies (indenters), a locator, an insulation crimping adjustment pin and CERTI-CRIMP tool ratchet.
- Not releasable, not adjustable ratchet configuration
- Closed barrel, confined crescent
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Splices and Terminals, 10-12 AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate