Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.090 |
Price for:Each
Minimum: 1
Multiple: 1
$50.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HT-TSPFT is made for L-com's TSPFT series of male RJ45 field termination connectors. It works with the Category 6a and Profinet versions of the connector to simplify termination. The tool serves as a crimp to close the plug once conductors are inserted into the load bar and placed into the plug. It creates a quick and consistent termination and saves wear and tear on both the plugs and the installer. Suitable for field installations and repair, industrial monitoring and control, PoE & PoE+ applications, I/O connectivity, Profinet applications.
- Hand tool for L-com's Category 6a/7 and Profinet rated TSPFT series of field termination RJ45 plugs
- Used to crimp field termination plugs closed
- Gives consistent termination and saves wear and tear on plugs
- Tool is optional but recommended if multiple plugs are being terminated
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
L-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate