2. Connectors
                                                                                                3. Connector Tools & Accessories
                                                                                                4. Crimp Tools
                                                                                                Imprimer la page

                                                                                                HT-TSPFT

                                                                                                Crimp Tool, Hand

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM HT-TSPFT
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT-TSPFT
                                                                                                Code Commande74AH3412
                                                                                                Votre numéro de pièce
                                                                                                12 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+50,090 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                50,09 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT-TSPFT
                                                                                                Code Commande74AH3412
                                                                                                Crimp Tool TypeHand
                                                                                                For Use WithL-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The HT-TSPFT is made for L-com's TSPFT series of male RJ45 field termination connectors. It works with the Category 6a and Profinet versions of the connector to simplify termination. The tool serves as a crimp to close the plug once conductors are inserted into the load bar and placed into the plug. It creates a quick and consistent termination and saves wear and tear on both the plugs and the installer. Suitable for field installations and repair, industrial monitoring and control, PoE & PoE+ applications, I/O connectivity, Profinet applications.

                                                                                                • Hand tool for L-com's Category 6a/7 and Profinet rated TSPFT series of field termination RJ45 plugs
                                                                                                • Used to crimp field termination plugs closed
                                                                                                • Gives consistent termination and saves wear and tear on plugs
                                                                                                • Tool is optional but recommended if multiple plugs are being terminated

                                                                                                Spécifications techniques

                                                                                                Crimp Tool Type

                                                                                                Hand

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                L-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable