Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300580035
Newark Part No.15M3585
Product Range130058 Series
Also Known As67-0300
Technical Datasheet
233 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.650 |
5+ | $31.740 |
10+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$32.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300580035
Newark Part No.15M3585
Product Range130058 Series
Also Known As67-0300
Technical Datasheet
Accessory TypeDust Cap
For Use WithDaniel Woodhead Harsh Environment RJ45 Ethernet Receptacles
Connector Body MaterialRubber Body
Product Range130058 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 67-0300 is a captive Ethernet Closure Cap with an integral rubberized lanyard and stainless steel retaining clip for attaching to receptacles. It comes with waterproof and U/V stable for external applications. It is suitable for Daniel Woodhead harsh environment RJ45 Ethernet receptacles.
- IP67 Protection
- 1-inch-14 internal threads
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Rubber Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Daniel Woodhead Harsh Environment RJ45 Ethernet Receptacles
Product Range
130058 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability