Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.840 |
Price for:Each
Minimum: 100
Multiple: 100
$1,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No2C1072
Newark Part No.67P3201
Technical Datasheet
Accessory TypeJack Cover
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2C1072 is a Jack Cover made of steel. The cover comes with a synthetic rubber gasket, stainless steel torsion spring, stainless steel rivet, brass rivet washer and nickel plated steel accessory washer. It is suitable for use with the 712A, 722A and 732A straight miniature power jacks.
- Made in the USA
Applications
Industrial, Power Management
Technical Specifications
Accessory Type
Jack Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
For Use With
712A, 722A and 732A Straight Miniature Power Jacks
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate