New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Jumpers & Shunts
                      Print Page

                      929955-06

                      Jumper (Busbar), Jumper, 0.025? Pin Headers, 2 Positions, 2.54 mm, 929955 Series

                      3M 929955-06
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No929955-06
                      Newark Part No.46F4439
                      Product Range929955 Series
                      Also Known AsGTIN UPC EAN: 00051115606571 80001387366
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,423 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.504
                      10+$0.504
                      25+$0.504
                      50+$0.504
                      100+$0.504
                      250+$0.504
                      500+$0.504
                      1000+$0.504
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No929955-06
                      Newark Part No.46F4439
                      Product Range929955 Series
                      Also Known AsGTIN UPC EAN: 00051115606571 80001387366
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeJumper
                      For Use With0.025? Pin Headers
                      No. of Positions2Positions
                      Pitch Spacing2.54mm
                      Product Range929955 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 929955-06 is a 2-way Jumper, aluminum brass to phosphor bronze. In order to improve manufacturability, changes have been made to the 3M Pak 100 shunt. The unplated option will change to matte tin plating and physical changes will be made to the insulator. Additionally, the conductor alloy is changing from aluminum brass to phosphor bronze.

                      • Unique C-spring contact insures balanced forces
                      • Compatible with 0.025" pins
                      • 10 and 30μ" Gold plating
                      • Stackable end-to-end and side-to-side
                      • Color coded for easy identification

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Jumper

                      No. of Positions

                      2Positions

                      Product Range

                      929955 Series

                      For Use With

                      0.025? Pin Headers

                      Pitch Spacing

                      2.54mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 929955-06

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate