New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tools
                                                                                                  Print Page

                                                                                                  HT-TSPFT

                                                                                                  Crimp Tool, Hand

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM HT-TSPFT
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoHT-TSPFT
                                                                                                  Newark Part No.74AH3412
                                                                                                  Your Part Number
                                                                                                  9 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$50.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoHT-TSPFT
                                                                                                  Newark Part No.74AH3412
                                                                                                  Crimp Tool TypeHand
                                                                                                  For Use WithL-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HT-TSPFT is made for L-com's TSPFT series of male RJ45 field termination connectors. It works with the Category 6a and Profinet versions of the connector to simplify termination. The tool serves as a crimp to close the plug once conductors are inserted into the load bar and placed into the plug. It creates a quick and consistent termination and saves wear and tear on both the plugs and the installer. Suitable for field installations and repair, industrial monitoring and control, PoE & PoE+ applications, I/O connectivity, Profinet applications.

                                                                                                  • Hand tool for L-com's Category 6a/7 and Profinet rated TSPFT series of field termination RJ45 plugs
                                                                                                  • Used to crimp field termination plugs closed
                                                                                                  • Gives consistent termination and saves wear and tear on plugs
                                                                                                  • Tool is optional but recommended if multiple plugs are being terminated

                                                                                                  Technical Specifications

                                                                                                  Crimp Tool Type

                                                                                                  Hand

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  L-Com Cat 6a/7, Profinet Rated TSPFT Series Field Terminators & RJ45 Modular Connectors

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate