Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-10
Newark Part No.45P3369
Product RangeDBNYD
Technical Datasheet
46 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
43 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 50+ | $13.720 |
| 100+ | $12.830 |
| 250+ | $11.740 |
| 500+ | $11.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD2-10
Newark Part No.45P3369
Product RangeDBNYD
Technical Datasheet
Product RangeDBNYD
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.4mm x 0.8mm
Tab Size - Imperial0.094" x 0.031"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DBNYD2-10 is a Crimp Terminal with copper sleeve on barrel. It is made of tin-plated copper with blue nylon insulation.
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DBNYD
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.094" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Tab Size - Metric
2.4mm x 0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DBNYD2-10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate