Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2C-10
Newark Part No.46F3636
Product RangeSta-Kon C Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.640 |
| 5+ | $62.780 |
| 10+ | $60.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$64.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2C-10
Newark Part No.46F3636
Product RangeSta-Kon C Series
Technical Datasheet
Insulator Colour-
Product RangeSta-Kon C Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2C-10 is a Butt Splice Terminal made of copper with electro-tin plated finish. The uninsulated splice terminal accepts 12 to 10AWG wire. It can be installed by WT110M, WT111M, WT112M, WT2000 and ERG4002 tools and also recommended to install by ERG4002 and ERG4005 tools.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 150°C Rated temperature
Applications
Industrial
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon C Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 2C-10
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate