Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoPC2216
Newark Part No.44F466
Product RangePC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoPC2216
Newark Part No.44F466
Product RangePC Series
Technical Datasheet
Product RangePC Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length16.79mm
Pin Length11.99mm
SVHCTo Be Advised
Technical Specifications
Product Range
PC Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Pin Length
11.99mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.98mm
Insulator Material
Uninsulated
Overall Length
16.79mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PC2216
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate