New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      641321-1

                      Quick Disconnect Terminal, Diamond Grip FASTON Series, Female Quick Disconnect, 4.75mm x 0.51mm

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 641321-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No641321-1
                      Newark Part No.26R1554
                      Product RangeDiamond Grip FASTON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20,203 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.387
                      10+$0.387
                      25+$0.387
                      100+$0.387
                      500+$0.387
                      1000+$0.387
                      2500+$0.387
                      5000+$0.387
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No641321-1
                      Newark Part No.26R1554
                      Product RangeDiamond Grip FASTON Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDiamond Grip FASTON Series
                      Terminal TypeFemale Quick Disconnect
                      Tab Size - Metric4.75mm x 0.51mm
                      Tab Size - Imperial0.187" x 0.02"
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max26AWG
                      Insulator ColourYellow
                      Conductor Area CSA0.24mm²
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 641321-1 is a FASTON wire stop Quick Disconnect Terminal with yellow nylon insulator. The pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. The PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. TE compression crimping produces crimps for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The dies are precision-engineered from the finest hard-metal alloys.

                      • Normal insertion force
                      • Insulated wire support
                      • 300V Maximum voltage

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Diamond Grip FASTON Series

                      Tab Size - Metric

                      4.75mm x 0.51mm

                      Wire Size AWG Min

                      24AWG

                      Insulator Colour

                      Yellow

                      Insulator Material

                      Nylon (Polyamide)

                      SVHC

                      No SVHC (21-Jan-2025)

                      Terminal Type

                      Female Quick Disconnect

                      Tab Size - Imperial

                      0.187" x 0.02"

                      Wire Size AWG Max

                      26AWG

                      Conductor Area CSA

                      0.24mm²

                      Terminal Material

                      Brass

                      Technical Docs (6)

                      Product Change Notice EN

                      3D Product Image EN

                      3D Product Image EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code