New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Solder / Press Mount Turret Terminals
                                                                                                  Print Page

                                                                                                  3128-1-00-15-00-00-08-0

                                                                                                  Turret Solder / Press Mount Terminal, Non Insulated, 0.61 mm, Gold, 9.4 mm, 2.54 mm, 3128 Series

                                                                                                  Date/Lot Code

                                                                                                  MILL-MAX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MILL-MAX 3128-1-00-15-00-00-08-0
                                                                                                  ManufacturerMILL-MAX
                                                                                                  Manufacturer Part No3128-1-00-15-00-00-08-0
                                                                                                  Newark Part No.92B5766
                                                                                                  Product Range3128 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,775 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.652
                                                                                                  10+$0.608
                                                                                                  25+$0.517
                                                                                                  50+$0.451
                                                                                                  100+$0.420
                                                                                                  250+$0.376
                                                                                                  500+$0.358
                                                                                                  1000+$0.294
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MILL-MAX
                                                                                                  ManufacturerMILL-MAX
                                                                                                  Manufacturer Part No3128-1-00-15-00-00-08-0
                                                                                                  Newark Part No.92B5766
                                                                                                  Product Range3128 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  InsulationNon Insulated
                                                                                                  Mounting Hole Dia0.61mm
                                                                                                  Terminal PlatingGold
                                                                                                  Overall Length9.4mm
                                                                                                  Length - Below Flange2.54mm
                                                                                                  Product Range3128 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 3128100150000080 from Mill Max is a non-insulated turret solder press mount PCB pin with 0.61mm minimum mounting hole.

                                                                                                  • Brass alloy 360, 1/2 hard pin material
                                                                                                  • Gold over nickel finish
                                                                                                  • Overall length of 8.89mm (2.54mm +6.35mm)

                                                                                                  Technical Specifications

                                                                                                  Insulation

                                                                                                  Non Insulated

                                                                                                  Terminal Plating

                                                                                                  Gold

                                                                                                  Length - Below Flange

                                                                                                  2.54mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Mounting Hole Dia

                                                                                                  0.61mm

                                                                                                  Overall Length

                                                                                                  9.4mm

                                                                                                  Product Range

                                                                                                  3128 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code