Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No27-10186
Newark Part No.84Y7936
Product RangeYFF-SC Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-10186
Newark Part No.84Y7936
Product RangeYFF-SC Series
Product RangeYFF-SC Series
Termination-
Terminal Type-
SVHCNo SVHC (07-Jul-2017)
Product Overview
This 220 piece automotive, weatherproof connector kit, is an ideal solution for outdoor installations where your electrical connections will be exposed to the elements. Each connector features a multi-ribbed, rubber gasket which isolates the connection from dust, water, and other contaminants which could damage a connection. The most impressive feature of this connector is the secure hold that each connection has when locked in place. The kit also features a ratcheting crimp tool that when used, ensures a proper and secure connection.
- Automotive
- Industrial
- Outdoor
- Lighting
- Easy installation
- Secure connection
- Weatherproof
- RoHS Compliant
- Conductor Voltage DC: 24V
- Conductor Current Max (Per pin): 3AKit Contents
- Wire Seal 20~18 AWG: 25
- Wire Seal 16~14 AWG: 25
- Wire Seal 12 AWG: 25
- Terminals 20~18 AWG Male: 20
- Terminals 20~18 AWG Female: 20
- Terminals 16~14 AWG Male: 20
- Terminals 16~14 AWG Female: 20
- Terminals 12 AWG Male: 20
- Terminals 12 AWG Female: 20
- 1-Pole Housings Male: 3
Technical Specifications
Product Range
YFF-SC Series
Terminal Type
-
Termination
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate