Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM100CS
Newark Part No.71P5578
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.120 |
Price for:Each
Minimum: 25
Multiple: 25
$9,203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM100CS
Newark Part No.71P5578
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector AMicro D
Convert From GenderPlug
Convert From Positions100Positions
D Sub Connector BMicro D
Convert To GenderReceptacle
Convert To Positions100Positions
Product RangeDura-Con Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
DCDM100CS is a D sub connector adapter. It is designed to significantly reduce damage to already mounted Dura-Con connectors during routine system tests.
- Eliminates numerous mating and unmating cycles experienced by connectors on test harnesses
- Plug connector on one end, socket connector on the other
- UL94V-0 glass-filled polyester insulator, copper alloy contact
- 0.000050inch gold contact plating, yellow chromate over cadmium shell plating
- Operating temperature range from -55°C to +135°C
- 3amps maximum current rating, withstanding voltage is 600VAC RMS at sea level
- 8milliohms maximum contact resistance
- Number of contacts are 100
Warnings
Locking hardware must be ordered separately.
Technical Specifications
D Sub Connector A
Micro D
Convert From Positions
100Positions
Convert To Gender
Receptacle
Product Range
Dura-Con Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Micro D
Convert To Positions
100Positions
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability