Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/4-1F
Newark Part No.45F844
Product RangeM2430 Series
Technical Datasheet
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.620 |
| 10+ | $64.670 |
| 25+ | $59.030 |
| 50+ | $54.730 |
| 100+ | $51.400 |
Price for:Each
Minimum: 1
Multiple: 1
$72.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/4-1F
Newark Part No.45F844
Product RangeM2430 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM2430 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The M24308/4-1F is a 9-position Crimp D-Sub Plug with mounting holes. Monoblock green diallyl phthalate insulator for improved electrical performance. It is made of brass (machined) contacts and 50µinch gold over nickel plated contacts.
- Durability
- 250VRMS (at sea level) withstanding voltage
- 5A current rating
- 2.7mΩ contact resistance (maximum)
Applications
Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Standard
Product Range
M2430 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for M24308/4-1F
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate