Print Page
Image is for illustrative purposes only. Please refer to product description.
23,881 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.730 | 
| 10+ | $1.480 | 
| 25+ | $1.380 | 
| 50+ | $1.310 | 
| 100+ | $1.250 | 
| 250+ | $1.170 | 
| 500+ | $1.120 | 
| 1000+ | $1.060 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1953-000
Newark Part No.51R5893
Technical Datasheet
For Use WithD*U Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Product Overview
The 030-1953-000 is a machine Crimp Contact made of copper alloy with gold plated finish. This socket contact accepts 24 to 20AWG wire and suitable for use with D*U series D-sub connectors.
- Copper alloy contact material, gold contact plating
- 20AWG wire gauge, crimp termination style
Applications
Industrial
Notes
Shrink sleeving is suggested on the crimp pot prevent contacts from touching.
Technical Specifications
For Use With
D*U Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability