New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Jack Screws
                                                                                                  Print Page

                                                                                                  SPC14961

                                                                                                  D Sub Jack Screw, Multicom Pro Jack Accessories, 1.9 ", 4-40 UNC

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO SPC14961
                                                                                                  MULTICOMP PRO SPC14961
                                                                                                  MULTICOMP PRO SPC14961
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoSPC14961
                                                                                                  Newark Part No.80K5382
                                                                                                  Product RangeMulticom Pro Jack Accessories
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,477 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.560
                                                                                                  100+$5.110
                                                                                                  250+$4.590
                                                                                                  500+$4.170
                                                                                                  1000+$3.840
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoSPC14961
                                                                                                  Newark Part No.80K5382
                                                                                                  Product RangeMulticom Pro Jack Accessories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMulticom Pro Jack Accessories
                                                                                                  Screw Length1.9"
                                                                                                  Thread Size - Metric-
                                                                                                  Thread Size - Imperial4-40 UNC
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  SPC14961 D sub jack screw is a precision-engineered accessory designed to secure D-subminiature connectors reliably. It features a 6.09mm screw length and a 4-40 UNC thread, ensuring compatibility with a wide range of D-sub connector applications. This jack screw enhances the mechanical stability of connectors in environments subject to vibration or frequent handling, providing a secure and dependable connection.

                                                                                                  • Standard 4-40 UNC thread ensures compatibility with D-sub connectors for easy installation
                                                                                                  • 6.09mm length provides optimal thread engagement for secure connections, preventing loosening
                                                                                                  • Withstands mechanical stress and environmental conditions for long-lasting performance
                                                                                                  • Quick and straightforward to install, reducing downtime during assembly or repairs
                                                                                                  • Prevents accidental disconnections in applications requiring high mechanical integrity

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Multicom Pro Jack Accessories

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Screw Length

                                                                                                  1.9"

                                                                                                  Thread Size - Imperial

                                                                                                  4-40 UNC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SPC14961

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate